HAZET 4682-1 Pipe Cutter 6 mm, Cuts Aluminium, Brass, Copper, Steel
Technical documents
Specifications
Brand
HAZETCutting Capacity
6 mm
Material Cut
Aluminium, Brass, Copper, Steel
Body Material
Alloy Steel
Model Number
4682-1
Country of Origin
China
P.O.A.
HAZET 4682-1 Pipe Cutter 6 mm, Cuts Aluminium, Brass, Copper, Steel
1
P.O.A.
HAZET 4682-1 Pipe Cutter 6 mm, Cuts Aluminium, Brass, Copper, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
HAZETCutting Capacity
6 mm
Material Cut
Aluminium, Brass, Copper, Steel
Body Material
Alloy Steel
Model Number
4682-1
Country of Origin
China