HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact

RS Stock No.: 161-3710Brand: HARWINManufacturers Part No.: S8411-45R
brand-logo
View all in Battery Holders

Technical documents

Specifications

Brand

HARWIN

For Battery Size

CR1216, CR1225

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12.5mm

Dimensions

19.2 x 4.25mm

Terminal Contact Type

Solder Tag

Body Material

PPS

Terminal Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₪ 50.25

₪ 10.05 Each (In a Pack of 5) (ex VAT)

₪ 58.79

₪ 11.758 Each (In a Pack of 5) (inc. VAT)

HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact

₪ 50.25

₪ 10.05 Each (In a Pack of 5) (ex VAT)

₪ 58.79

₪ 11.758 Each (In a Pack of 5) (inc. VAT)

HARWIN CR1216, CR1225 Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 10.05₪ 50.25
25 - 45₪ 6.255₪ 31.28
50 - 95₪ 6.00₪ 30.00
100 - 245₪ 5.805₪ 29.02
250+₪ 5.595₪ 27.98

Technical documents

Specifications

Brand

HARWIN

For Battery Size

CR1216, CR1225

Number of Cells

1

Mount

PCB

Type

Battery Holder

Maximum Cell Diameter

12.5mm

Dimensions

19.2 x 4.25mm

Terminal Contact Type

Solder Tag

Body Material

PPS

Terminal Contact Material

Phosphor Bronze

Country of Origin

Taiwan, Province Of China