HARWIN 2.7mm Spring Contact

RS Stock No.: 247-9216Brand: HARWINManufacturers Part No.: S7091-42R
brand-logo
View all in Grounding Contacts

Technical documents

Specifications

Brand

HARWIN

Series

S7091

Material

Titanium Copper Alloy

Current Rating

6A

Fixing Method

Surface Mount

Contact Plating

Gold, Tin

Dimensions

4 x 2.5 x 2.7mm

Height

2.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HARWIN 2.7mm Spring Contact
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

HARWIN 2.7mm Spring Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HARWIN

Series

S7091

Material

Titanium Copper Alloy

Current Rating

6A

Fixing Method

Surface Mount

Contact Plating

Gold, Tin

Dimensions

4 x 2.5 x 2.7mm

Height

2.7mm

Country of Origin

Taiwan, Province Of China