HARWIN M22 Series Vertical Through Hole Pin Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 247-9127Brand: HARWINManufacturers Part No.: M22-2510205
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

HARWIN

Series

M22

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2A

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

HARWIN M22 Series Vertical Through Hole Pin Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 50) (ex VAT)

HARWIN M22 Series Vertical Through Hole Pin Header, 2 Contact(s), 2.0mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

HARWIN

Series

M22

Pitch

2.0mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2A

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more