Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac

RS Stock No.: 234-5812Brand: HARTINGManufacturers Part No.: 61132130381
brand-logo
View all in EV Charging Connectors

Technical documents

Specifications

Brand

Harting

EV Car Charging Connector Type

Type 2

Gender

Socket

Current Rating

32A

Power Rating

22kW

Voltage Rating

480 V ac

IP Rating

IP44

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac

P.O.A.

HARTING, Type 2 Charging Inlet Socket, 32A 480 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Harting

EV Car Charging Connector Type

Type 2

Gender

Socket

Current Rating

32A

Power Rating

22kW

Voltage Rating

480 V ac

IP Rating

IP44

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

Germany