Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HARTINGHARTING Mini PushPull, 5m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

RS Stock No.: 145-826Brand: HARTINGManufacturers Part No.: 33483434804050
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

Type A Plug

Connector 2 Gender

Male

Connector 2

Type A Plug

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

HARTINGHARTING Mini PushPull, 5m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath

P.O.A.

HARTINGHARTING Mini PushPull, 5m Cat6a, Black Type A Plug to Male Type A Plug Male, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Harting

Series

HARTING Mini PushPull

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

Type A Plug

Connector 2 Gender

Male

Connector 2

Type A Plug

Outer Sheath Material

PVC

Sheath Colour

Black

Country of Origin

Latvia