Technical documents
Specifications
Brand
HartingSeries
Han HMC
Type
Connector Hood
Thread Size
M32 x 1.5
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany
Stock information temporarily unavailable.
₪ 230.30
₪ 230.30 Each (ex VAT)
₪ 269.45
₪ 269.45 Each (inc. VAT)
HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread, Side Entry Han B HMC Range
1
₪ 230.30
₪ 230.30 Each (ex VAT)
₪ 269.45
₪ 269.45 Each (inc. VAT)
HARTING Han HMC Heavy Duty Power Connector Hood, M32 x 1.5 Thread, Side Entry Han B HMC Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 230.30 |
10 - 24 | ₪ 224.61 |
25+ | ₪ 218.66 |
Technical documents
Specifications
Brand
HartingSeries
Han HMC
Type
Connector Hood
Thread Size
M32 x 1.5
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Side Entry
Range
Han B HMC
IP Rating
IP65
Termination Method
Cable
Gender
Female
Series Number
1930
Country of Origin
Germany