Technical documents
Specifications
Brand
HartingNumber Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
39.2mm
Width
10.74mm
Depth
12.55mm
Series
D-Sub High Density
Dimensions
39.2 x 10.74 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.
₪ 47.14
₪ 47.14 Each (ex VAT)
₪ 55.15
₪ 55.15 Each (inc. VAT)
Standard
1
₪ 47.14
₪ 47.14 Each (ex VAT)
₪ 55.15
₪ 55.15 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 47.14 |
10 - 49 | ₪ 43.28 |
50+ | ₪ 39.02 |
Technical documents
Specifications
Brand
HartingNumber Of Contacts
26
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.0A
Housing Material
Steel
Length
39.2mm
Width
10.74mm
Depth
12.55mm
Series
D-Sub High Density
Dimensions
39.2 x 10.74 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
0956
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Harting High Density D-Sub PCB Plug Connector with Stamped Male Solder Pins
High Density D-Sub PCB plug connectors with gold plated stamped male pin contacts and solder terminals. These PCB through hole mount HD D-subminiature plug connectors have a metal shell with dimples and 2 x 3.05mm mounting holes.
Harting D Sub High Density
The high density range exceeds the contact capacity of a standard subminiature D connector by 70%.