HARTING, Har-Port Dust Cap for use with RJ45 Connectors

Technical documents
Specifications
Brand
HartingAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65, IP67
Material
Thermoplastic
Series
Har-Port
Interface Type
RJ45
Country of Origin
Germany
Product details
Harting RJ Industrial® Har-Port Accessories
A range of har-port RJ45 accessories made from polyamide, including har-port protection cover, har-port sealing cover, har-port label holder, har-port label and har-port blind cover.
₪ 69.24
₪ 69.24 Each (ex VAT)
₪ 81.01
₪ 81.01 Each (inc. VAT)
1
₪ 69.24
₪ 69.24 Each (ex VAT)
₪ 81.01
₪ 81.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 69.24 |
10 - 24 | ₪ 67.24 |
25+ | ₪ 62.04 |
Technical documents
Specifications
Brand
HartingAccessory Type
Dust Cap
For Use With
RJ45 Connectors
Colour
Black
IP Rating
IP65, IP67
Material
Thermoplastic
Series
Har-Port
Interface Type
RJ45
Country of Origin
Germany
Product details
Harting RJ Industrial® Har-Port Accessories
A range of har-port RJ45 accessories made from polyamide, including har-port protection cover, har-port sealing cover, har-port label holder, har-port label and har-port blind cover.