HARTING Connector Set, 5 Way, 16A, Female, Han Push Pull, 690 V

Technical documents
Specifications
Brand
HartingNumber Of Contacts
5
Current Rating
16A
Gender
Female
Series
Han Push Pull
Type
Connector Set
Voltage Rating
690 v
Range
Han
Country of Origin
Germany
Product details
Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth
Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.
IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
Approvals
IEC 61 076-3-117 , IEC 61 076-3-118
Harting PushPull Power Connectors
₪ 200.98
₪ 200.98 Each (ex VAT)
₪ 235.15
₪ 235.15 Each (inc. VAT)
1
₪ 200.98
₪ 200.98 Each (ex VAT)
₪ 235.15
₪ 235.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
5
Current Rating
16A
Gender
Female
Series
Han Push Pull
Type
Connector Set
Voltage Rating
690 v
Range
Han
Country of Origin
Germany
Product details
Harting PushPull Power 4/0 Connectors and Housings, 4 Pole plus Earth
Harting PushPull Power 4/0 connectors and housings with clamping range of 9-13mm, featuring Han-Quick Lock termination technology which can be field assembled without the need for special tools and also standard crimp terminal connectors versions, 5 poles with a rating of 230/400V, 16A. Connector contacts must be ordered separately for standard crimp terminal types.
IP rated to IP67 once mated
4 pole plus earth contact layout
Operating temperature range -40 to +80 °C
Over 500 mating cycles
Approvals
IEC 61 076-3-117 , IEC 61 076-3-118