Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HARTING Han HMC Heavy Duty Power Connector Housing, Straight Han B HMC Range

RS Stock No.: 144-4251Brand: HARTINGManufacturers Part No.: 09302060301
brand-logo

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Housing

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Straight

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

0930

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 178.92

₪ 178.92 Each (ex VAT)

₪ 209.34

₪ 209.34 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Housing, Straight Han B HMC Range

₪ 178.92

₪ 178.92 Each (ex VAT)

₪ 209.34

₪ 209.34 Each (inc. VAT)

HARTING Han HMC Heavy Duty Power Connector Housing, Straight Han B HMC Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 178.92
10 - 24₪ 174.33
25+₪ 169.77

Technical documents

Specifications

Brand

Harting

Series

Han HMC

Type

Connector Housing

Mounting Type

Cable Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Straight

Range

Han B HMC

IP Rating

IP65

Termination Method

Cable

Gender

Female

Series Number

0930

Country of Origin

Germany