Technical documents
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Horizontal
Termination Method
Solder
Type
DIN 41612 Connector
Pitch
2.54mm
Series
DIN 41612
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING DIN 41612 48 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Horizontal DIN 41612 Connector, Socket
1
P.O.A.
HARTING DIN 41612 48 Way 2.54mm Pitch, Type DIN 41612 Connector, 3 Row, Horizontal DIN 41612 Connector, Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Horizontal
Termination Method
Solder
Type
DIN 41612 Connector
Pitch
2.54mm
Series
DIN 41612
Country of Origin
Germany