Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hanna Instruments HI-12883 Multifunction Probe, 0 → 12 pH, DIN Interface

RS Stock No.: 266-762Brand: Hanna InstrumentsManufacturers Part No.: HI-12883
brand-logo
View all in pH Probes

Technical documents

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Polypropylene (PP)

Probe Type

Multifunction

Interface Type

DIN

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI-12883 Multifunction Probe, 0 → 12 pH, DIN Interface

P.O.A.

Hanna Instruments HI-12883 Multifunction Probe, 0 → 12 pH, DIN Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Measurement Range

0 → 12 pH

Electrode Type

pH

Material

Polypropylene (PP)

Probe Type

Multifunction

Interface Type

DIN

Country of Origin

Romania