Hammond 1550 Series Aluminium Enclosure, IP66, 4.51 x 2.52 x 1.02in

RS Stock No.: 230-6409Brand: HammondManufacturers Part No.: 1550WBBKDistrelec Article No.: 15002666
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

114.6 mm

External Height

25.9 mm

External Width

64 mm

External Dimensions

4.51 x 2.52 x 1.02in

IP Rating

IP66

Range

1550

Series

1550

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 4.51 x 2.52 x 1.02in

P.O.A.

Hammond 1550 Series Aluminium Enclosure, IP66, 4.51 x 2.52 x 1.02in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

114.6 mm

External Height

25.9 mm

External Width

64 mm

External Dimensions

4.51 x 2.52 x 1.02in

IP Rating

IP66

Range

1550

Series

1550

Country of Origin

Taiwan, Province Of China