Technical documents
Specifications
Brand
HAMAType
Sleeve
Capacity
2
Quantity
10
Colour
Clear
Dimensions
325 x 210 x 4mm
Depth
4mm
Height
325mm
Width
210mm
Country of Origin
Germany
Product details
Index / Folder Covers
Hold 2 CDs / DVDs each
Universal perforation (can be used in any standard DIN A4 folder)
₪ 37.65
₪ 3.765 Each (In a Pack of 10) (ex VAT)
₪ 44.05
₪ 4.405 Each (In a Pack of 10) (inc. VAT)
10
₪ 37.65
₪ 3.765 Each (In a Pack of 10) (ex VAT)
₪ 44.05
₪ 4.405 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HAMAType
Sleeve
Capacity
2
Quantity
10
Colour
Clear
Dimensions
325 x 210 x 4mm
Depth
4mm
Height
325mm
Width
210mm
Country of Origin
Germany
Product details
Index / Folder Covers
Hold 2 CDs / DVDs each
Universal perforation (can be used in any standard DIN A4 folder)