Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1m

RS Stock No.: 325-109Brand: HamaManufacturers Part No.: 00201589
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

HAMA

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1m

P.O.A.

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HAMA

Length

1m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

Vietnam