Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, Plastic

RS Stock No.: 296-0459Brand: Hager
brand-logo
View all in Cable Trunking

Technical documents

Specifications

Brand

Hager

Width

75 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Plastic

Length

2m

Slot Type

Open

Country of Origin

Germany

Product details

Open Slot Halogen Free

Manufactured from halogen free modified polyphenylen-oxide (NORYL) this open slotted trunking is suitable to be used as part of an integrally safe control panel system where no smoke emission is a critical factor. Noryl is self extinguishing to UL94 V1 and has a temperature range of -40°C to +125°C with a pre-punched base to DIN 43659.

Stock information temporarily unavailable.

P.O.A.

Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, Plastic

P.O.A.

Hager Grey Slotted Panel Trunking - Open Slot, W75 mm x D75mm, L2m, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hager

Width

75 mm

Depth

75mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Plastic

Length

2m

Slot Type

Open

Country of Origin

Germany

Product details

Open Slot Halogen Free

Manufactured from halogen free modified polyphenylen-oxide (NORYL) this open slotted trunking is suitable to be used as part of an integrally safe control panel system where no smoke emission is a critical factor. Noryl is self extinguishing to UL94 V1 and has a temperature range of -40°C to +125°C with a pre-punched base to DIN 43659.