Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hager CDC RCD Switch, 40A, 2 Pole, 30mA, Type AC, 230V

RS Stock No.: 251-2027Brand: HagerManufacturers Part No.: CDC742F
brand-logo
View all in RCCBs

Technical documents

Specifications

Brand

Hager

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

CDC

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Hager CDC RCD Switch, 40A, 2 Pole, 30mA, Type AC, 230V

P.O.A.

Hager CDC RCD Switch, 40A, 2 Pole, 30mA, Type AC, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Hager

Current Rating

40A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V

Series

CDC

Country of Origin

France