Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

GW Instek GPS Series Series Digital Laboratory Power Supply, 0 → 30V, 3A, 1-Output, 90W

RS Stock No.: 285-8164Brand: GW InstekManufacturers Part No.: 16985240Distrelec Article No.: 16985240
View all in Bench Power Supplies

Technical documents

Specifications

Series

GPS Series

Model Number

GPS-3030D

Number of Outputs

1

Supply Voltage

100 → 240V

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

16985240

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

GW Instek GPS Series Series Digital Laboratory Power Supply, 0 → 30V, 3A, 1-Output, 90W

P.O.A.

GW Instek GPS Series Series Digital Laboratory Power Supply, 0 → 30V, 3A, 1-Output, 90W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

GPS Series

Model Number

GPS-3030D

Number of Outputs

1

Supply Voltage

100 → 240V

Output Voltage

0 → 30V

Output Current

3A

Power Rating

90W

Bench Power Supply Type

Laboratory Power Supply

Digital/Analogue

Digital

Distrelec Product Id

16985240

Country of Origin

China