Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gp Batteries B421 Battery Charger For AA, AAA 4 Cell 1.4V, Batteries Included

RS Stock No.: 244-4631Brand: Gp BatteriesManufacturers Part No.: GPACSB421001 RS
View all in Battery Chargers

Technical documents

Specifications

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

B421

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Gp Batteries B421 Battery Charger For AA, AAA 4 Cell 1.4V, Batteries Included

P.O.A.

Gp Batteries B421 Battery Charger For AA, AAA 4 Cell 1.4V, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

B421

Country of Origin

China