Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB

RS Stock No.: 266-2735Brand: Gossen MetrawattManufacturers Part No.: M537LDistrelec Article No.: 30373739
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Loop Impedance Test Type

4 Wire

Automatic RCD Test

No

Model Number p

PROFiTEST MF XTRA Meister-Set

RCD Ramp Test

No

Model Number (p)

PROFiTEST MF XTRA Meister-Set

Non-Tripping

Yes

Insulation Test Voltage

600V

Earth Resistance Measurement

Yes

Interface Type

USB

Distrelec Product Id

30373739

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB

P.O.A.

Gossen Metrawatt PROFiTEST MF XTRA Meister-Set Multifunction Tester, 600V , Earth Resistance Measurement With USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Loop Impedance Test Type

4 Wire

Automatic RCD Test

No

Model Number p

PROFiTEST MF XTRA Meister-Set

RCD Ramp Test

No

Model Number (p)

PROFiTEST MF XTRA Meister-Set

Non-Tripping

Yes

Insulation Test Voltage

600V

Earth Resistance Measurement

Yes

Interface Type

USB

Distrelec Product Id

30373739

Country of Origin

Germany