Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 5, EU 38

RS Stock No.: 268-0819Brand: GoliathManufacturers Part No.: EL170DDR-05
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Goliath

Series

Chukka Boot

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 5, EU 38

P.O.A.

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Goliath

Series

Chukka Boot

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey