Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Glenair, Copper Alloy 4 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,

RS Stock No.: 107-287Brand: GlenairManufacturers Part No.: IT3102A14S-2PF7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

₪ 134.96

₪ 134.96 Each (ex VAT)

₪ 157.90

₪ 157.90 Each (inc. VAT)

Glenair, Copper Alloy 4 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,

₪ 134.96

₪ 134.96 Each (ex VAT)

₪ 157.90

₪ 157.90 Each (inc. VAT)

Glenair, Copper Alloy 4 Way Box Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 14S,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 134.96
10 - 24₪ 132.86
25 - 49₪ 131.04
50 - 99₪ 129.10
100+₪ 127.42

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

4

Gender

Female

Contact Gender

Male

Current Rating

22A

Voltage Rating

200 V ac, 250 V dc

Shell Size

14S

Mounting Type

Box Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-5015 IT Series connectors, panel mount

For the seals refer to codes 513-4085 onwards

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.