Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, MIL-DTL-26482

RS Stock No.: 107-120Brand: GlenairManufacturers Part No.: IPT06A12-10PPHM11F7
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

₪ 384.32

₪ 384.32 Each (ex VAT)

₪ 449.65

₪ 449.65 Each (inc. VAT)

Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, MIL-DTL-26482

₪ 384.32

₪ 384.32 Each (ex VAT)

₪ 449.65

₪ 449.65 Each (inc. VAT)

Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, MIL-DTL-26482
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 384.32
5 - 24₪ 382.44
25 - 49₪ 378.30
50 - 99₪ 371.92
100+₪ 363.16

Technical documents

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, cable mount

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.