Georg Fischer Plastic Pipe Fitting Full Face Flange, 1 1/2in

RS Stock No.: 224-5924Brand: Georg FischerManufacturers Part No.: 729733110
brand-logo
View all in Plastic Pipe Fittings

Technical documents

Specifications

Fitting Type

Full Face Flange

Material

ABS

Outside Diameter

150mm

Compatible Pipe Size

1 1/2in

Fixing Hole Pitch Circle Diameter

98mm

Country of Origin

Italy

Product details

PVC-U and ABS Flanges Full Face

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

Manufactured with outside diameters to BS10 table D&E

Stock information temporarily unavailable.

₪ 106.52

₪ 106.52 Each (ex VAT)

₪ 124.63

₪ 124.63 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting Full Face Flange, 1 1/2in

₪ 106.52

₪ 106.52 Each (ex VAT)

₪ 124.63

₪ 124.63 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting Full Face Flange, 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 106.52
5 - 9₪ 104.86
10+₪ 103.12

Technical documents

Specifications

Fitting Type

Full Face Flange

Material

ABS

Outside Diameter

150mm

Compatible Pipe Size

1 1/2in

Fixing Hole Pitch Circle Diameter

98mm

Country of Origin

Italy

Product details

PVC-U and ABS Flanges Full Face

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

Manufactured with outside diameters to BS10 table D&E