Technical documents
Specifications
Brand
George FischerAttachment Type
Spigot
Pipe Diameter
1/2in
Body Material
ABS
Connection
1/2 in Spigot
Pressure Rating
10bar
Flow Factor Kv
72L/min
Flow Factor (Kv)
72L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Product details
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
George FischerAttachment Type
Spigot
Pipe Diameter
1/2in
Body Material
ABS
Connection
1/2 in Spigot
Pressure Rating
10bar
Flow Factor Kv
72L/min
Flow Factor (Kv)
72L/min
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Product details
Diaphragm Valves - PVC-U and ABS
10 bar Working Pressure at 20°C.,Hand wheel controlled, EPDM Diaphragm, M6 thread mounting hole.