Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Gefran Linear Measuring Linear Transducer

RS Stock No.: 283-0522Brand: GefranManufacturers Part No.: LT-M-0200-S 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

200mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

520mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Gefran LT series linear position transducers

Main characteristics:

50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:

      3-pole LTH connector
      4-pole LTM connector DIN43650-ISO4400

Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60

Stock information temporarily unavailable.

₪ 888.18

₪ 888.18 Each (ex VAT)

₪ 1,039.17

₪ 1,039.17 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

₪ 888.18

₪ 888.18 Each (ex VAT)

₪ 1,039.17

₪ 1,039.17 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 888.18
5 - 9₪ 857.02
10 - 24₪ 824.56
25 - 49₪ 790.62
50+₪ 755.46

Technical documents

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

200mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

520mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Gefran LT series linear position transducers

Main characteristics:

50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:

      3-pole LTH connector
      4-pole LTM connector DIN43650-ISO4400

Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60