Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Gedore Hexagon Screwdriver Bit, Hex 4 Tip, 4 mm Drive, Hexagon Drive, 61 mm Overall

RS Stock No.: 772-3624Brand: GedoreManufacturers Part No.: IN 19 4
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

Hex 4

Material

Vanadium Steel

Overall Length

61 mm

Drive Size

4 mm

Drive Type

Hexagon

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.

Stock information temporarily unavailable.

P.O.A.

Gedore Hexagon Screwdriver Bit, Hex 4 Tip, 4 mm Drive, Hexagon Drive, 61 mm Overall

P.O.A.

Gedore Hexagon Screwdriver Bit, Hex 4 Tip, 4 mm Drive, Hexagon Drive, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

Hex 4

Material

Vanadium Steel

Overall Length

61 mm

Drive Size

4 mm

Drive Type

Hexagon

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.