Red lens 42tone sounder/beacon,120dB 24V
Technical documents
Specifications
Brand
FulleonSupply Voltage
18 → 30 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
120dB
Series
Asserta Maxi
Bulb Type
LED
Housing Colour
Red
Number Of Tones
42
Housing Material
ABS, PC
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Stock information temporarily unavailable.
P.O.A.
Red lens 42tone sounder/beacon,120dB 24V
1
P.O.A.
Red lens 42tone sounder/beacon,120dB 24V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FulleonSupply Voltage
18 → 30 V dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
DC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
120dB
Series
Asserta Maxi
Bulb Type
LED
Housing Colour
Red
Number Of Tones
42
Housing Material
ABS, PC
Minimum Temperature
-25°C
Maximum Temperature
+70°C