Friwo 18W Plug In Power Supply 5V dc Output, 3A Output

RS Stock No.: 436-737Brand: FriwoManufacturers Part No.: GPP18 5V
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Standards Met

ErP Compliant

MTBF

200000h

Energy Efficiency Level

V

Length

85mm

Type

Switched Mode Power Supply

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in

₪ 304.02

₪ 304.02 Each (ex VAT)

₪ 355.70

₪ 355.70 Each (inc. VAT)

Friwo 18W Plug In Power Supply 5V dc Output, 3A Output

₪ 304.02

₪ 304.02 Each (ex VAT)

₪ 355.70

₪ 355.70 Each (inc. VAT)

Friwo 18W Plug In Power Supply 5V dc Output, 3A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 304.02
5 - 9₪ 293.42
10 - 24₪ 282.28
25 - 49₪ 270.81
50+₪ 258.88
You may be interested in

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Standards Met

ErP Compliant

MTBF

200000h

Energy Efficiency Level

V

Length

85mm

Type

Switched Mode Power Supply

Width

52mm

Depth

39.5mm

Minimum Temperature

0°C

Country of Origin

Germany

Product details

ErP Global Power Plug - GPP Series, Standard Versions

The Friwo GPP Global Power Supply with interchangeable primary plugs is small size USB power supply which still delivers great performance. The interchangeable plugs of this global power supply make it suitable to be used in a large number of countries in the world.

Energy saving power supply
No load power consumption ≤0.5W
Supplied with interchangeable plug heads for use in UK, Europe, USA, Japan and Australia
Compact & lightweight
Long life, high reliability
2m output lead with polarity inverter & connectors
Regulated output
EMC compliance to EN 55011, EN 55022 Class B
Continuously short circuit proof

Approvals

VDE, UL

Standards

EN 60950-1, UL 60950-1, IEC 60950

Switch Mode - Friwo

You may be interested in