Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Friwo 15W Plug In Power Supply 12V dc Output, 1.25A Output

RS Stock No.: 754-0993Brand: FriwoManufacturers Part No.: EDV1894104RSV
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Length

87.5mm

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Country of Origin

Germany

Product details

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Universal input of 100 to 240 Vac
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Friwo 15W Plug In Power Supply 12V dc Output, 1.25A Output

P.O.A.

Friwo 15W Plug In Power Supply 12V dc Output, 1.25A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Friwo

Plug Type

Australia, European Plug, IEC, Japan, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

1.25A

Maximum Temperature

+40°C

Output Connector

1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug

Number of Outputs

1

Power Rating

15W

Cable Length

2m

Standards Met

ErP Compliant

Efficiency

80%

MTBF

200000h

Length

87.5mm

Width

51.5mm

Depth

34mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Type

Switched Mode Power Supply

Country of Origin

Germany

Product details

Friwo 15W ErP Switchmode Plug In Power Supply - MPP 15 Series

MPP 15 Series 15W ErP level V compliant plug in power supplies with exchangable mains plugs adaptors for EURO, UK, USA/Japan, Australia, IEC. These plug in power supplies have a 100 to 240 Vac universal input with a low standby power and high efficiency. Typical applications for these plug-in power supplies include weighing technology, WLAN modems, communications accessories, bluetooth, measurement technology, LED applications, laser technology, IT accessories and safety technology. All of these power supplies conform to IEC 60950.

Universal input of 100 to 240 Vac
High efficiency of up to 80%
Low standby power of < 0.3 W
Constant voltage, current limited
Continuously short circuit proof
Conforms to EN 55011, EN 55022 / B, FCC 47 part 15
Harmonic current compliance: EN 61000-3-2

Approvals

ENEC 22, SIQ, cULus

Standards

Fulfils Class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, CSA 950 (cUL), VDE, CE label

Switch Mode - Friwo

You may be interested in