Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
16MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
6mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 6mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fox ElectronicsOutput Frequency
16MHz
Frequency Stability
±100ppm
Package Type
PDIP
Output Level
HCMOS, TTL
Mounting Type
Through Hole
Minimum Operating Temperature
0°C
Height
6mm
Maximum Operating Temperature
70°C
Width_SC_PC
13.2mm
Length
13.2mm
Dimensions
13.2 x 13.2 x 6mm