Fox Electronics 3.58MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

RS Stock No.: 547-6159Brand: Fox ElectronicsManufacturers Part No.: FOXSLF/036S
brand-logo
View all in Crystal Units

Technical documents

Specifications

Standard Frequency

3.58MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.2kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fox Electronics 3.58MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm

P.O.A.

Fox Electronics 3.58MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Standard Frequency

3.58MHz

Mounting Type

Through Hole

Load Capacitance

18pF

Package Type

HC-49-SLF

Pin Count

2

Length

11.35mm

Width_SC_PC

4.65mm

Height

3.6mm

Dimensions

11.35 x 4.65 x 3.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

0.2kΩ

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in