Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FB2HF-100X160D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm

RS Stock No.: 397-0249Brand: FotomechanixManufacturers Part No.: FB2HF-100X160D
View all in Copper Clad Boards

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2HF-100X160D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm

P.O.A.

FB2HF-100X160D, Double-Sided Photoresist Board FR4 With 35μm Copper Thick, 160 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

160 x 100 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

160mm

Thickness

1.6mm

Width

100mm

Country of Origin

United Kingdom