Dual-use

Fluke VT02 IR Thermometer, +250°C Max, °C and °F Measurements

RS Stock No.: 768-5645Brand: FlukeManufacturers Part No.: Fluke VT02
brand-logo
View all in Home

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±2 %

Model Number p

VT02

Data Storage

Yes

Length

55mm

Width

75mm

Height

210mm

Dimensions

55 x 75 x 210mm

Weight

300g

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Fluke VT02 IR Thermometer, +250°C Max, °C and °F Measurements

P.O.A.

Fluke VT02 IR Thermometer, +250°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+250°C

Temperature Scale

Centigrade, Fahrenheit

Best Accuracy

±2 %

Model Number p

VT02

Data Storage

Yes

Length

55mm

Width

75mm

Height

210mm

Dimensions

55 x 75 x 210mm

Weight

300g

Country of Origin

United Kingdom