Technical documents
Specifications
Brand
FlukeBest Accuracy
±1 %
Maximum Pressure Measurement
6psi
Minimum Pressure Measurement
-6psi
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
922
Data Logging
Yes
IP Rating
IP40
Battery Type
AA
Display Type
LCD
Weight
640g
Width
77.5mm
Length
41.9mm
Dimensions
41.9 x 77.5 x 175mm
Minimum Operating Temperature
0°C
Height
175mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Fluke 922 Airflow Meter/Kit
The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.
Powerful meter provides differential and static pressure, air velocity and flow readings
Convenient colored hoses help proper interpretation of pressure readings
Easy to use without sacrificing performance
Bright, backlit display for clear viewing in all environments
User-defined duct shape and size for maximum airflow accuracy
Resolution down to 0.001 in H²O
99 point data storage capacity
Min/Max/Average/Hold functions for easy data analysis
Auto power off saves battery life
Supplied with
2 x Rubber hoses, wrist strap, carrying case, operation manual, 4 x AA Alkaline batteries
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeBest Accuracy
±1 %
Maximum Pressure Measurement
6psi
Minimum Pressure Measurement
-6psi
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
922
Data Logging
Yes
IP Rating
IP40
Battery Type
AA
Display Type
LCD
Weight
640g
Width
77.5mm
Length
41.9mm
Dimensions
41.9 x 77.5 x 175mm
Minimum Operating Temperature
0°C
Height
175mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
Fluke 922 Airflow Meter/Kit
The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.
Powerful meter provides differential and static pressure, air velocity and flow readings
Convenient colored hoses help proper interpretation of pressure readings
Easy to use without sacrificing performance
Bright, backlit display for clear viewing in all environments
User-defined duct shape and size for maximum airflow accuracy
Resolution down to 0.001 in H²O
99 point data storage capacity
Min/Max/Average/Hold functions for easy data analysis
Auto power off saves battery life
Supplied with
2 x Rubber hoses, wrist strap, carrying case, operation manual, 4 x AA Alkaline batteries
