Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
87V
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
20kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
10nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1% + 2 Digits
Width
86mm
Dimensions
186 x 86 x 31mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±2% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-20°C
Height
31mm
Weight
355g
Best DC Current Accuracy
±0.2% + 2 Digits
Safety Category Voltage
664 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Length
186mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Fluke 87-V TRMS Digital Multimeter
The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Features & Benefits
Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
Accurate frequency measurements on VSD
Built-in thermometer and temperature probe
Peak Min Max mode captures intermittents as fast as 250 μs
Easy-to-read large digit display with bright, two-level backlight
CAT III 1000V, CAT IV 600V safety rated
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Lifetime warranty
The 87V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional Features
Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
True RMS AC voltage and current for accurate measurements on non-linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
4-1/2 digit mode for precise measurements (20,000 counts)
Measure up to 1000 VAC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Relative mode to remove test lead interference
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Analogue bargraph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Correctly measure pulse-width modulated motor drive signals
The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.
Does the Fluke 87 have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Supplied with
TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
87V
Display Type
Digital
Calibrated
RSCAL
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
20kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
10nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1% + 2 Digits
Width
86mm
Dimensions
186 x 86 x 31mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±2% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-20°C
Height
31mm
Weight
355g
Best DC Current Accuracy
±0.2% + 2 Digits
Safety Category Voltage
664 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Length
186mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Fluke 87-V TRMS Digital Multimeter
The Fluke 87V industrial digital multimeter is designed to help identify complex signal problems fast. The 4.5 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 87V digital handheld multimeter features the accuracy and resolution to troubleshoot on motor drives, plant automation, power distribution and electro-mechanical equipment in noisy, industrial, high energy environments as well as high altitude locations. The Fluke 87V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Features & Benefits
Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
Accurate frequency measurements on VSD
Built-in thermometer and temperature probe
Peak Min Max mode captures intermittents as fast as 250 μs
Easy-to-read large digit display with bright, two-level backlight
CAT III 1000V, CAT IV 600V safety rated
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Lifetime warranty
The 87V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional Features
Dual display resolution – 6,000 counts (3-3/4 digits) or 20,000 counts (4-1/2 digits)
True RMS AC voltage and current for accurate measurements on non-linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
4-1/2 digit mode for precise measurements (20,000 counts)
Measure up to 1000 VAC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Relative mode to remove test lead interference
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Analogue bargraph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Correctly measure pulse-width modulated motor drive signals
The Fluke 87V digital multimeter takes the guesswork out of drive system troubleshooting. It includes a unique function for accurately measuring noisy at the VFD and at the motor terminals. Special shielding blocks high frequency, high-energy noise generated by large drive systems.
Does the Fluke 87 have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Supplied with
TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide