Fluke 6500 Portable Appliance Tester, Class I, Class II Test Type With UKAS Calibration

RS Stock No.: 712-8773Brand: FlukeManufacturers Part No.: Fluke 6500
brand-logo
View all in PAT Testers

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6500

Product details

6500 Auto-Test PAT Tester

Compact and light weight portable appliance tester the 6500 has a wide range of pre-set tests. The 6500 is ideal where a large number of appliances need to be tested.

Suitable for testing both 230 V and 110 V Class I and II
Pre-set and programmable pass/fail levels to save time
Rapid data entry via a QWERTY keyboard (or optional Fluke barcode scanner)
Internal memory to store in over 1000 test results
Compact Flash card interface for back-up data storage and transfer to PC
Large backlit graphics display with on line help
Pre-set, auto-test sequences for user convenience
Integral site, location and description for faster data processing
Memory review facility for more on-site control
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Earth bond test (low/high current)
Insulation 500 V
Leakage (PE current, touch current, substitute current)
Can test 110 V appliances (earth bond, insulation) via the 110 V adapter (Fluke TA700)
240V equipment load test
Supplied in a protective hard carrying case with extra storage space for accessories and other tools.
RS-232 port for printing test results and downloading results to a PC
Fluke PowerPAT plus is available for downloading of test results to create professional certificates and documentation and manage / store appliance history

For a complete Fluke 6500 manual PAT tester solution with a saving over buying the options separately the 6500 kit is available comprising:

6500 tester with standard accessories and hard case
EXT 100, Extension lead test adaptor
SP Scan 15, Barcode scanner
Fluke PowerPat plus Software
560 appliance pass labels
100 appliance fail labels
APP 1000, Barcode appliance number labels

Supplied with

Hard carry case with test lead, test probe, crocodile clip, UK 230V mains lead and instruction manual.

Stock information temporarily unavailable.

P.O.A.

Fluke 6500 Portable Appliance Tester, Class I, Class II Test Type With UKAS Calibration

P.O.A.

Fluke 6500 Portable Appliance Tester, Class I, Class II Test Type With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Calibrated

UKAS

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6500

Product details

6500 Auto-Test PAT Tester

Compact and light weight portable appliance tester the 6500 has a wide range of pre-set tests. The 6500 is ideal where a large number of appliances need to be tested.

Suitable for testing both 230 V and 110 V Class I and II
Pre-set and programmable pass/fail levels to save time
Rapid data entry via a QWERTY keyboard (or optional Fluke barcode scanner)
Internal memory to store in over 1000 test results
Compact Flash card interface for back-up data storage and transfer to PC
Large backlit graphics display with on line help
Pre-set, auto-test sequences for user convenience
Integral site, location and description for faster data processing
Memory review facility for more on-site control
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Earth bond test (low/high current)
Insulation 500 V
Leakage (PE current, touch current, substitute current)
Can test 110 V appliances (earth bond, insulation) via the 110 V adapter (Fluke TA700)
240V equipment load test
Supplied in a protective hard carrying case with extra storage space for accessories and other tools.
RS-232 port for printing test results and downloading results to a PC
Fluke PowerPAT plus is available for downloading of test results to create professional certificates and documentation and manage / store appliance history

For a complete Fluke 6500 manual PAT tester solution with a saving over buying the options separately the 6500 kit is available comprising:

6500 tester with standard accessories and hard case
EXT 100, Extension lead test adaptor
SP Scan 15, Barcode scanner
Fluke PowerPat plus Software
560 appliance pass labels
100 appliance fail labels
APP 1000, Barcode appliance number labels

Supplied with

Hard carry case with test lead, test probe, crocodile clip, UK 230V mains lead and instruction manual.