Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Fluke 572-2 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements

RS Stock No.: 788-3931Brand: FlukeManufacturers Part No.: FLUKE 572-2
brand-logo
View all in Home

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1652 °F, +900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

572-2

Model Number (p)

572-2

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Weight

322g

Country of Origin

China

Product details

Fluke 572-2 High Temperature Infrared Thermometer (IR Thermometer)

For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.

Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.

Features and Benefits:

• -30 °C to 900 °C (-22 °F to 1652 °F) temperature range
• 60:1 distance to spot ratio
• Multi-language interface
• MAX, MIN, DIF and AVG displays
• 96 x 96 pixels display (Back-lit)
• High/Low Alarm
• Data storage, USB 2.0 cable
• FlukeView® Forms documenting software

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Infrared thermometer with contact thermometer capabilities, K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms Documenting Software, hard carrying case, getting started guide and user’s manual (CD)

Stock information temporarily unavailable.

P.O.A.

Fluke 572-2 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Fluke 572-2 Infrared Thermometer, -30°C Min, +1652 °F, +900°C Max, ±1 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+1652 °F, +900°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1 %

Distance to spot Ratio

60:1

Emissivity

0.1 → 1, Adjustable

Model Number p

572-2

Model Number (p)

572-2

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Weight

322g

Country of Origin

China

Product details

Fluke 572-2 High Temperature Infrared Thermometer (IR Thermometer)

For accurate, high temperature and high distance to spot measurements, Fluke's 572-2 is a straight forward and easy to use non-contact laser thermometer.

Quickly adjust emissivity and navigate to start data logging with just a few push buttons. Ideal applications include, metal refining, smelting, cement, petrochemical, power utility and much more. Designed to be tough, it has a rugged exterior and ergonomic design, it can also withstand the harshest of environments. Compatible with standard mini-connector K-type thermocouples the 572-2 quickly becomes a multi-tool for contact and non-contact measurement.

Features and Benefits:

• -30 °C to 900 °C (-22 °F to 1652 °F) temperature range
• 60:1 distance to spot ratio
• Multi-language interface
• MAX, MIN, DIF and AVG displays
• 96 x 96 pixels display (Back-lit)
• High/Low Alarm
• Data storage, USB 2.0 cable
• FlukeView® Forms documenting software

FAQ's

Are infrared thermometers dangerous?

IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Infrared thermometer with contact thermometer capabilities, K-type thermocouple bead probe, USB 2.0 computer interface cable, FlukeView® Forms Documenting Software, hard carrying case, getting started guide and user’s manual (CD)