Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Dual-use

Fluke 419D Laser Measure, 80m Range, ±2 mm Accuracy

RS Stock No.: 764-9630Brand: FlukeManufacturers Part No.: Fluke-419D
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Fluke

Accuracy

±2 mm

Measurement Range

80m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Battery Type

AAA

Power Source

Battery

Weight

153g

Model Number p

419D

Country of Origin

Hungary

Product details

Laser Distance Estimator (419D)

Laser distance estimator with simple one handed measurement. Powered by 2 x AAA batteries.

Measure up to 80m (260 ft)
Higher accuracy: ±1mm (0.04 in)
Bright laser for visibilty at long distances
Addition & subtraction function
Tripod mode for mounting meter on a tripod
Pythagoras calculation for height measurement
Easy & quick calculation of area (square feet/meters) & volume
Automatic shut-off feature to extend battery life
Up to 20 measurements stored
Two-line display with display hold
Backlit screen
IP54

Supplied with

2 x AAA batteries, user’s manual (CD), quick reference guide, vinyl carrying pouch & lanyard.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 419D Laser Measure, 80m Range, ±2 mm Accuracy

P.O.A.

Fluke 419D Laser Measure, 80m Range, ±2 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Accuracy

±2 mm

Measurement Range

80m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Battery Type

AAA

Power Source

Battery

Weight

153g

Model Number p

419D

Country of Origin

Hungary

Product details

Laser Distance Estimator (419D)

Laser distance estimator with simple one handed measurement. Powered by 2 x AAA batteries.

Measure up to 80m (260 ft)
Higher accuracy: ±1mm (0.04 in)
Bright laser for visibilty at long distances
Addition & subtraction function
Tripod mode for mounting meter on a tripod
Pythagoras calculation for height measurement
Easy & quick calculation of area (square feet/meters) & volume
Automatic shut-off feature to extend battery life
Up to 20 measurements stored
Two-line display with display hold
Backlit screen
IP54

Supplied with

2 x AAA batteries, user’s manual (CD), quick reference guide, vinyl carrying pouch & lanyard.

You may be interested in