Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
376 FC
Connectivity
Bluetooth
Calibrated
UKAS
AC Current Measurement Resolution
0.1 (Jaw) A ac, 1 (Probe) A ac
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC-DC Flexible Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
1% ±5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
AC Current Measurement Range
2.5 kA, 999.9 A
AC Voltage Measurement Range
1000 V
Weight
395g
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
-10°C
Height
45mm
AC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)V ac
Width
85mm
Length
249mm
Resistance Measurement Resolution
0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)Ω
Dimensions
249 x 85 x 45mm
DC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)V dc
Power Source
Battery
Safety Category Voltage
600 V, 1000V
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
1% ±5 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Country of Origin
China
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAbsolute Maximum AC Current Measurement
2500A ac
Absolute Maximum DC Current Measurement
999.9A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
60kΩ
Model Number
376 FC
Connectivity
Bluetooth
Calibrated
UKAS
AC Current Measurement Resolution
0.1 (Jaw) A ac, 1 (Probe) A ac
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC-DC Flexible Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
1% ±5 Digits
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
AC Current Measurement Range
2.5 kA, 999.9 A
AC Voltage Measurement Range
1000 V
Weight
395g
Safety Category Level
CAT III, CAT IV
Minimum Operating Temperature
-10°C
Height
45mm
AC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)V ac
Width
85mm
Length
249mm
Resistance Measurement Resolution
0,1 Ω (≤600 Ω), 1 Ω (≤6000 Ω), 10 Ω (≤60 kΩ)Ω
Dimensions
249 x 85 x 45mm
DC Voltage Measurement Resolution
0,1 V (≤600 V), 1 V (≤1000 V)V dc
Power Source
Battery
Safety Category Voltage
600 V, 1000V
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
1% ±5 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Country of Origin
China