Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Fluke 1630-2 Earth Tester, 1.5kΩ CAT III 1000 V, CAT IV 600 V

RS Stock No.: 134-7342Brand: FlukeManufacturers Part No.: FLUKE-1630-2
brand-logo
View all in Earth Testers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±1.5 % of 0.02 Reading

Measurement Type

Earth Ground Loop Resistance

Display Type

LCD

Safety Category

CAT III 1000 V, CAT IV 600 V

Battery Life

15 h

Battery Type

AA

Power Source

Battery

Dimensions

283 x 105 x 48mm

Weight

880g

Height

283mm

Includes

4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide

Length

105mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

48mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Model Number p

1630-2

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 1630-2 Earth Tester, 1.5kΩ CAT III 1000 V, CAT IV 600 V

P.O.A.

Fluke 1630-2 Earth Tester, 1.5kΩ CAT III 1000 V, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±1.5 % of 0.02 Reading

Measurement Type

Earth Ground Loop Resistance

Display Type

LCD

Safety Category

CAT III 1000 V, CAT IV 600 V

Battery Life

15 h

Battery Type

AA

Power Source

Battery

Dimensions

283 x 105 x 48mm

Weight

880g

Height

283mm

Includes

4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide

Length

105mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

48mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Model Number p

1630-2

Country of Origin

China