Fluke Networks IntelliTone 200 IntelliTone LAN Test Equipment

RS Stock No.: 513-6479Brand: Fluke NetworksManufacturers Part No.: MT-8200-60A
brand-logo
View all in Network Testers

Technical documents

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm

Height

32mm

Length

141 mm, 222 mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48 mm, 75 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke Networks IntelliTone 200 IntelliTone LAN Test Equipment

P.O.A.

Fluke Networks IntelliTone 200 IntelliTone LAN Test Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm

Height

32mm

Length

141 mm, 222 mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

48 mm, 75 mm

You may be interested in