Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

RS Stock No.: 889-1185Brand: FlowlineManufacturers Part No.: LU23-00
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

3m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoSonic

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors

Stock information temporarily unavailable.

₪ 6,427.58

₪ 6,427.58 Each (ex VAT)

₪ 7,520.27

₪ 7,520.27 Each (inc. VAT)

Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body

₪ 6,427.58

₪ 6,427.58 Each (ex VAT)

₪ 7,520.27

₪ 7,520.27 Each (inc. VAT)

Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, Vertical, Polycarbonate Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Ultrasonic Level Transmitter

Mounting Type

Vertical

Body Material

Polycarbonate

Cable Length

3m

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

24V

Maximum Current

20 mA

Maximum Pressure

30psi

Gasket Material

Viton

Series

EchoSonic

Standards Met

CE, cFMus, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoSonic LU Series Level Transmitter

Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m
Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids
Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output
Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors