Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Flowline LR20 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body

RS Stock No.: 889-1144Brand: FlowlineManufacturers Part No.: LR20-0310-30
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

72psi

Gasket Material

Silicone

Series

LR20

Standards Met

CE, CRN, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline LR20 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body

P.O.A.

Flowline LR20 Series Pulse Radar Level Transmitter Level Sensor, Vertical, Aluminium Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Pulse Radar Level Transmitter

Mounting Type

Vertical

Body Material

Aluminium

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum dc Voltage

26V

Maximum Current

20 mA

Maximum Pressure

72psi

Gasket Material

Silicone

Series

LR20

Standards Met

CE, CRN, cTUVus, FCC, RoHS Compliant

Country of Origin

United States

Product details

Flowline EchoPulse LR20/25/30 Pulse radar Level Transmitter

Robust & reliable 26GHz pulse radar level transmitter from Flowline provides the user with continuous level measurement up to 10m. EchoPulse LR series is designed for use within a comprehensive range of applications, including corrosive and agitation media

Features and Benefits

IP67 rated aluminium enclosure with polycarbonate window
316L stainless steel antenna & process mount
Fail-Safe diagnostic & outputs
Automatic temperature compensation provides accurate measurement
Simple & intuitive configuration via an integral push button display

Flowline Sensors