Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

FLIR IM75 Insulation Tester, 50V Min, 1000V Max, 20GΩ Max, CAT III 1000V

RS Stock No.: 877-7118Brand: FLIRManufacturers Part No.: IM75Distrelec Article No.: 30163459
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Flir

Model Number p

IM75

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

LCD

Power Source

Battery

Battery Type

6 x AAA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China

Product details

FLIR IM75 TRMS Handheld Multimeter/Insulation Tester Combo with METERLiNK®

The FLIR IM75 is both an advanced multifunction digital multimeter and premier handheld insulation tester for installation, troubleshooting and maintenance professionals.

Advanced Insulation Modes: Insulation Resistance up to 20 GΩ, PI, DAR, Earth Bond Resistance
Multiple ranges of resistance insulation test levels available via rotary switch: 50V, 100V, 250V, 500V, 1000V
Multi-color LED indicator with Compare Mode makes pass/fail determinations easy and visible
True RMS DMM measurements features reliable performance and 1000V range
VFD Mode for superior accuracy on variable controlled drive equipment
Remote viewing of real time readings on AndroidTM and iOSTM smartphones and tablets with METERLiNK® connectivity and free FLIR Tools Mobile app
Transmit readings to METERLiNK-enabled FLIR thermal imaging cameras to document and analyze thermal changes during insulation measurements
Extremely bright LED worklights in a flood pattern to illuminate test areas and targets
Durable double-molded construction (IP54, 2m Drop Test)
Ready for work with plenty of accessories: silicone CAT IV test leads with screw on silicone insulated alligator clips and magnetic hanging strap

Supplied with

FLIR IM75, TA81 CAT IV Silicone Insulated Test Probes with screw on insulated alligator clips, TA50 Magnetic hanging strap, 6 x AAA batteries, User manual/CD.

FLIR

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FLIR IM75 Insulation Tester, 50V Min, 1000V Max, 20GΩ Max, CAT III 1000V

Calibration type

P.O.A.

FLIR IM75 Insulation Tester, 50V Min, 1000V Max, 20GΩ Max, CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Flir

Model Number p

IM75

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

LCD

Power Source

Battery

Battery Type

6 x AAA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China

Product details

FLIR IM75 TRMS Handheld Multimeter/Insulation Tester Combo with METERLiNK®

The FLIR IM75 is both an advanced multifunction digital multimeter and premier handheld insulation tester for installation, troubleshooting and maintenance professionals.

Advanced Insulation Modes: Insulation Resistance up to 20 GΩ, PI, DAR, Earth Bond Resistance
Multiple ranges of resistance insulation test levels available via rotary switch: 50V, 100V, 250V, 500V, 1000V
Multi-color LED indicator with Compare Mode makes pass/fail determinations easy and visible
True RMS DMM measurements features reliable performance and 1000V range
VFD Mode for superior accuracy on variable controlled drive equipment
Remote viewing of real time readings on AndroidTM and iOSTM smartphones and tablets with METERLiNK® connectivity and free FLIR Tools Mobile app
Transmit readings to METERLiNK-enabled FLIR thermal imaging cameras to document and analyze thermal changes during insulation measurements
Extremely bright LED worklights in a flood pattern to illuminate test areas and targets
Durable double-molded construction (IP54, 2m Drop Test)
Ready for work with plenty of accessories: silicone CAT IV test leads with screw on silicone insulated alligator clips and magnetic hanging strap

Supplied with

FLIR IM75, TA81 CAT IV Silicone Insulated Test Probes with screw on insulated alligator clips, TA50 Magnetic hanging strap, 6 x AAA batteries, User manual/CD.

FLIR

You may be interested in