Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hazardous Product

FLIR Flir One Pro USB-C Thermal Imaging Camera, -20 To 120 °C, 160 x 120pixel Detector Resolution

RS Stock No.: 328-549Brand: FLIRManufacturers Part No.: Flir One Pro USB-C
brand-logo
View all in Thermal Imaging Cameras

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 To 120 °C

Detector Resolution

160 x 120pixel

Interface Type

USB-C

Model Number

Flir One Pro

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

FLIR Flir One Pro USB-C Thermal Imaging Camera, -20 To 120 °C, 160 x 120pixel Detector Resolution

P.O.A.

FLIR Flir One Pro USB-C Thermal Imaging Camera, -20 To 120 °C, 160 x 120pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Flir

Temperature Measurement Range

-20 To 120 °C

Detector Resolution

160 x 120pixel

Interface Type

USB-C

Model Number

Flir One Pro

Country of Origin

Estonia