FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm

RS Stock No.: 289-9206Brand: FlexLinkManufacturers Part No.: XFAN 5
brand-logo
View all in Connecting Components

Technical documents

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.

Stock information temporarily unavailable.

₪ 152.55

₪ 152.55 1 Bag of 10 (ex VAT)

₪ 178.48

₪ 178.48 1 Bag of 10 (inc. VAT)

FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm

₪ 152.55

₪ 152.55 1 Bag of 10 (ex VAT)

₪ 178.48

₪ 178.48 1 Bag of 10 (inc. VAT)

FlexLink M6 T-Slot Nut, Connecting Component, Strut Profile 30 mm, 60 mm, Groove Size 7.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 152.55
5 - 9₪ 148.72
10+₪ 147.86

Technical documents

Specifications

Connector Type

T-Slot Nut

Fits Groove Size

7.2mm

Fits Strut Profile

30 mm, 60 mm

Thread Size

M6

Material

Steel

Structural Element Type

Fixing & Connection Element

Product Family

FlexLink

Product System

XF

Country of Origin

Sweden

Product details

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.