Technical documents
Specifications
Brand
FlexLinkConnector Type
Multi-Block
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Thread Size
M6
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XF
Country of Origin
Sweden
Product details
Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material.,Screw length to be sheet thickness +22mm.,XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).
₪ 28.76
₪ 28.76 Each (ex VAT)
₪ 33.65
₪ 33.65 Each (inc. VAT)
1
₪ 28.76
₪ 28.76 Each (ex VAT)
₪ 33.65
₪ 33.65 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 28.76 |
5 - 9 | ₪ 28.00 |
10+ | ₪ 27.82 |
Technical documents
Specifications
Brand
FlexLinkConnector Type
Multi-Block
Fits Groove Size
7.2mm
Fits Strut Profile
30 mm, 60 mm
Thread Size
M6
Material
Nylon
Structural Element Type
Fixing & Connection Element
Product Family
FlexLink
Product System
XF
Country of Origin
Sweden
Product details
Multi-Block
Multi-blocks are a versatile connector for fastening sheet material to the aluminium beams. The multi-block is inserted into the beam T-slot and fixed by turning through 90 degrees.A square nut is included, XC and XF M6, XD M5 for mounting the sheet material.,Screw length to be sheet thickness +22mm.,XC type also includes a push on clamp for an alternative method of holding the sheet material (suitable for sheet thickness 1 to 6mm).