Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FlexLink M12 Thread Adjustable Foot, 11mm Groove

RS Stock No.: 431-7655Brand: FlexLinkManufacturers Part No.: XCFS 12X60X71
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XC

Product details

Polyamide Heavy Duty Adjustable Feet XC

With height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used

You may be interested in
Stock information temporarily unavailable.

₪ 164.85

₪ 164.85 Each (ex VAT)

₪ 192.87

₪ 192.87 Each (inc. VAT)

FlexLink M12 Thread Adjustable Foot, 11mm Groove

₪ 164.85

₪ 164.85 Each (ex VAT)

₪ 192.87

₪ 192.87 Each (inc. VAT)

FlexLink M12 Thread Adjustable Foot, 11mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 164.85
5 - 9₪ 160.84
10+₪ 159.87
You may be interested in

Technical documents

Specifications

Component Type

Adjustable Foot

Thread Size

M12

Fits Strut Profile

44 mm, 88 mm

Structural Element Type

Beam

Fits Groove Size

11mm

Product Family

FlexLink

Product System

XC

Product details

Polyamide Heavy Duty Adjustable Feet XC

With height adjustment to compensate for variations in floor surface etc.
When used with XCBL (Light) beams, an end plate should be used

You may be interested in